Part Details for MT21T0075 by Methode Electronics Inc
Overview of MT21T0075 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT21T0075
MT21T0075 CAD Models
MT21T0075 Part Data Attributes
|
MT21T0075
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MT21T0075
Methode Electronics Inc
RF TNC Connector, Board Mount, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | VSWR MAX AT 2GHZ | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF TNC CONNECTOR | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.2 |