Part Details for MT2117G by Marktech Optoelectronics
Overview of MT2117G by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MT2117G
MT2117G CAD Models
MT2117G Part Data Attributes
|
MT2117G
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT2117G
Marktech Optoelectronics
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 6.6 mm | |
Peak Wavelength | 567 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 54 deg |