Part Details for MT18N7R0C500CT by Walsin Technology Corporation
Overview of MT18N7R0C500CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT18N7R0C500CT
MT18N7R0C500CT CAD Models
MT18N7R0C500CT Part Data Attributes
|
MT18N7R0C500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MT18N7R0C500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.5714% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.5714% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MT18N7R0C500CT
This table gives cross-reference parts and alternative options found for MT18N7R0C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18N7R0C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG7R0C500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | Fenghua (HK) Electronics Ltd | MT18N7R0C500CT vs 0603CG7R0C500S |
C0603T709C5GBL7040 | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | MT18N7R0C500CT vs C0603T709C5GBL7040 |
C0603T709C5GCCTU | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | MT18N7R0C500CT vs C0603T709C5GCCTU |
C0603T709C5GBCTM | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | MT18N7R0C500CT vs C0603T709C5GBCTM |
C0603T709C5GAC7040 | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | MT18N7R0C500CT vs C0603T709C5GAC7040 |
C0603T709C5GAC9028 | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | MT18N7R0C500CT vs C0603T709C5GAC9028 |
C0603T709C5GBL9028 | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | MT18N7R0C500CT vs C0603T709C5GBL9028 |
C0603T709C5GAL9028 | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | MT18N7R0C500CT vs C0603T709C5GAL9028 |
CQ0603CRNPO9BN7R0 | CAP CER 7PF 50V NPO 0603 | YAGEO Corporation | MT18N7R0C500CT vs CQ0603CRNPO9BN7R0 |
C0603T709C5GBC3325 | Ceramic Capacitor, Ceramic, 50V, 3.5714% +Tol, 3.5714% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0603, | KEMET Corporation | MT18N7R0C500CT vs C0603T709C5GBC3325 |