Part Details for MT18N6R8D160CT by Walsin Technology Corporation
Overview of MT18N6R8D160CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT18N6R8D160CT
MT18N6R8D160CT CAD Models
MT18N6R8D160CT Part Data Attributes
|
MT18N6R8D160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MT18N6R8D160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.3529% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.3529% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MT18N6R8D160CT
This table gives cross-reference parts and alternative options found for MT18N6R8D160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18N6R8D160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ10CG6R8D16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | MT18N6R8D160CT vs GHQ10CG6R8D16NT |
SH18N6R8D160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MT18N6R8D160CT vs SH18N6R8D160CG |
SH18N6R8D160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MT18N6R8D160CT vs SH18N6R8D160CT |
C0603C689D4GACTM | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | MT18N6R8D160CT vs C0603C689D4GACTM |