MT18N3R9A500CT
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of MT18N3R9A500CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MT18N3R9A500CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT18N3R9A500CT by Walsin Technology Corporation

MT18N3R9A500CT
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.2821%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1.2821%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. MT18N3R9A500CT
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for MT18N3R9A500CT

This table gives cross-reference parts and alternative options found for MT18N3R9A500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18N3R9A500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL10C3R9AB8GNND Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Samsung Electro-Mechanics MT18N3R9A500CT vs CL10C3R9AB8GNND
CL10C3R9AB8GNO Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Samsung Electro-Mechanics MT18N3R9A500CT vs CL10C3R9AB8GNO
AQ0603ARNPO9BN3R9 Ceramic Capacitor, Ceramic, YAGEO Corporation MT18N3R9A500CT vs AQ0603ARNPO9BN3R9
CL10C3R9AB8NNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Samsung Electro-Mechanics MT18N3R9A500CT vs CL10C3R9AB8NNL
0603F0503P90HCT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Knowles Capacitors MT18N3R9A500CT vs 0603F0503P90HCT
0603Y0503P90HCB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Knowles Capacitors MT18N3R9A500CT vs 0603Y0503P90HCB
CQ0603APNPO9BN3R9 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP YAGEO Corporation MT18N3R9A500CT vs CQ0603APNPO9BN3R9
CL10C3R9AB8ANE Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Samsung Electro-Mechanics MT18N3R9A500CT vs CL10C3R9AB8ANE
CL10C3R9AB8NND Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Samsung Electro-Mechanics MT18N3R9A500CT vs CL10C3R9AB8NND
CL10C3R9AB8NNO Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2821% +Tol, 1.2821% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, Samsung Electro-Mechanics MT18N3R9A500CT vs CL10C3R9AB8NNO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT18N3R9A500CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT18N3R9A500CT by Walsin Technology Corporation

  • Please alert me when MT18N3R9A500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT18N3R9A500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT18N3R9A500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT18N3R9A500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT18N3R9A500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT18N3R9A500CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: