Part Details for MT18KSF1G72PDZ-1G4J1 by Micron Technology Inc
Overview of MT18KSF1G72PDZ-1G4J1 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT18KSF1G72PDZ-1G4J1
MT18KSF1G72PDZ-1G4J1 CAD Models
MT18KSF1G72PDZ-1G4J1 Part Data Attributes
|
MT18KSF1G72PDZ-1G4J1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT18KSF1G72PDZ-1G4J1
Micron Technology Inc
DDR DRAM Module, 1GX72, CMOS, HALOGEN FREE, RDIMM-240
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V SUPPLY; WD-MAX | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 77309411328 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1GX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.5 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for MT18KSF1G72PDZ-1G4J1
This table gives cross-reference parts and alternative options found for MT18KSF1G72PDZ-1G4J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18KSF1G72PDZ-1G4J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT18KSF1G72PDZ-1G4XX | DDR DRAM Module, 1GX72, CMOS, HALOGEN FREE, RDIMM-240 | Micron Technology Inc | MT18KSF1G72PDZ-1G4J1 vs MT18KSF1G72PDZ-1G4XX |