Part Details for MT18HVF6472PY-53EXX by Micron Technology Inc
Overview of MT18HVF6472PY-53EXX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Communication and Networking
Entertainment and Gaming
Part Details for MT18HVF6472PY-53EXX
MT18HVF6472PY-53EXX CAD Models
MT18HVF6472PY-53EXX Part Data Attributes
|
MT18HVF6472PY-53EXX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT18HVF6472PY-53EXX
Micron Technology Inc
DDR DRAM Module, 64MX72, 0.5ns, CMOS, LEAD FREE, DIMM-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Memory Density | 4831838208 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT18HVF6472PY-53EXX
This table gives cross-reference parts and alternative options found for MT18HVF6472PY-53EXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18HVF6472PY-53EXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS72T512020EU-2.5-A | DDR DRAM Module, 512MX72, 0.4ns, CMOS, GREEN, UDIMM-240 | Qimonda AG | MT18HVF6472PY-53EXX vs HYS72T512020EU-2.5-A |
HYMP564U72P8-C4 | DDR DRAM Module, 64MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT18HVF6472PY-53EXX vs HYMP564U72P8-C4 |
NT8GTT72U4ND5YD-3C | DDR DRAM Module, 1GX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | MT18HVF6472PY-53EXX vs NT8GTT72U4ND5YD-3C |
MT9HTF6472FY-53XX | DDR DRAM Module, 64MX72, CMOS, LEAD FREE, FBDIMM-240 | Micron Technology Inc | MT18HVF6472PY-53EXX vs MT9HTF6472FY-53XX |
M395T6553EZ4-CE660 | DDR DRAM Module, 64MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT18HVF6472PY-53EXX vs M395T6553EZ4-CE660 |
M393T1K66AZA-CE6 | DDR DRAM Module, 1GX72, 0.45ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT RDIMM-240 | Samsung Semiconductor | MT18HVF6472PY-53EXX vs M393T1K66AZA-CE6 |
M393T5750CZA-CE7 | DDR DRAM Module, 64MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT18HVF6472PY-53EXX vs M393T5750CZA-CE7 |
NT512T72U89B1BD-2C | DDR DRAM Module, 256MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | MT18HVF6472PY-53EXX vs NT512T72U89B1BD-2C |
MT9HVF6472PZ-667XX | DDR DRAM Module, 64MX72, CMOS, HALOGEN FREE, DIMM-240 | Micron Technology Inc | MT18HVF6472PY-53EXX vs MT9HVF6472PZ-667XX |
EBE82FF4A1RQ-6E-E | DDR DRAM Module, 1GX72, 0.45ns, CMOS, ROHS COMPLIANT, FB-DIMM-240 | Elpida Memory Inc | MT18HVF6472PY-53EXX vs EBE82FF4A1RQ-6E-E |