Part Details for MT16VR12818AG-750XX by Micron Technology Inc
Overview of MT16VR12818AG-750XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT16VR12818AG-750XX
MT16VR12818AG-750XX CAD Models
MT16VR12818AG-750XX Part Data Attributes
|
MT16VR12818AG-750XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT16VR12818AG-750XX
Micron Technology Inc
Rambus DRAM Module, 128MX18, CMOS, RIMM-184
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Access Mode | BLOCK ORIENTED PROTOCOL | |
Additional Feature | SELF CONTAINED REFRESH | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 2415919104 bit | |
Memory IC Type | RAMBUS DRAM MODULE | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX18 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT16VR12818AG-750XX
This table gives cross-reference parts and alternative options found for MT16VR12818AG-750XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT16VR12818AG-750XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THMR1N16E-6 | IC 128M X 16 DIRECT RAMBUS DRAM MODULE, DMA184, DIMM-184, Dynamic RAM | Toshiba America Electronic Components | MT16VR12818AG-750XX vs THMR1N16E-6 |
EBR25EC8ABFD-AEP | Rambus DRAM Module, 128MX18, CMOS, RIMM-184 | Elpida Memory Inc | MT16VR12818AG-750XX vs EBR25EC8ABFD-AEP |
HYMR19616H-845 | Rambus DRAM Module, 96MX18, CMOS, RIMM-184 | SK Hynix Inc | MT16VR12818AG-750XX vs HYMR19616H-845 |
HYMR212816H-840 | Rambus DRAM Module, 128MX16, CMOS, RIMM-184 | SK Hynix Inc | MT16VR12818AG-750XX vs HYMR212816H-840 |
THMR2E8Z-8 | IC 128M X 18 DIRECT RAMBUS DRAM MODULE, DMA184, DIMM-184, Dynamic RAM | Toshiba America Electronic Components | MT16VR12818AG-750XX vs THMR2E8Z-8 |
HYR1812820G-845 | Rambus DRAM Module, 128MX18, 2.06ns, CMOS, RIMM-184 | Infineon Technologies AG | MT16VR12818AG-750XX vs HYR1812820G-845 |
MT16VR12818AG-850B1 | Rambus DRAM Module, 128MX18, CMOS, RIMM-184 | Micron Technology Inc | MT16VR12818AG-750XX vs MT16VR12818AG-850B1 |
MR16R1628MN1-CK8 | Rambus DRAM Module, 128MX16, CMOS, RIMM-184 | Samsung Semiconductor | MT16VR12818AG-750XX vs MR16R1628MN1-CK8 |
MC-4R256FKE6D-845 | Rambus DRAM Module, 128MX16, 45ns, MOS, RIMM-184 | Elpida Memory Inc | MT16VR12818AG-750XX vs MC-4R256FKE6D-845 |
HYMR19618H-845 | Rambus DRAM Module, 96MX18, CMOS, RIMM-184 | SK Hynix Inc | MT16VR12818AG-750XX vs HYMR19618H-845 |