Part Details for MT16LSDT6464AY-133XX by Micron Technology Inc
Overview of MT16LSDT6464AY-133XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT16LSDT6464AY-133XX
MT16LSDT6464AY-133XX CAD Models
MT16LSDT6464AY-133XX Part Data Attributes
|
MT16LSDT6464AY-133XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT16LSDT6464AY-133XX
Micron Technology Inc
Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, LEAD FREE, MO-161, DIMM-168
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
JESD-609 Code | e4 | |
Memory Density | 4294967296 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Organization | 64MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT16LSDT6464AY-133XX
This table gives cross-reference parts and alternative options found for MT16LSDT6464AY-133XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT16LSDT6464AY-133XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT16LSDT6464AY-133B1 | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | MT16LSDT6464AY-133XX vs MT16LSDT6464AY-133B1 |
MT16LSDT6464AIY-133XX | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, LEAD FREE, MO-161, DIMM-168 | Micron Technology Inc | MT16LSDT6464AY-133XX vs MT16LSDT6464AIY-133XX |
MT16LSDT6464AI-133XX | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | MT16LSDT6464AY-133XX vs MT16LSDT6464AI-133XX |
MT16LSDT6464AG-133B1 | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | MT16LSDT6464AY-133XX vs MT16LSDT6464AG-133B1 |
MT16LSDT6464AIG-133XX | Synchronous DRAM Module, 64MX64, 5.4ns, CMOS, MO-161, DIMM-168 | Micron Technology Inc | MT16LSDT6464AY-133XX vs MT16LSDT6464AIG-133XX |