Part Details for MT16D232G-6XS by Micron Technology Inc
Overview of MT16D232G-6XS by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT16D232G-6XS
MT16D232G-6XS CAD Models
MT16D232G-6XS Part Data Attributes:
|
MT16D232G-6XS
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT16D232G-6XS
Micron Technology Inc
EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MT16D232G-6XS
This table gives cross-reference parts and alternative options found for MT16D232G-6XS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT16D232G-6XS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT16D232M-6XS | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | MT16D232G-6XS vs MT16D232M-6XS |
MT16D232M-6X | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | MT16D232G-6XS vs MT16D232M-6X |