Part Details for MT15N391J500CT by Walsin Technology Corporation
Overview of MT15N391J500CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT15N391J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-MT15N391J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT Chip Capacitor, Auto AEC-Q200 , 0402 (1005), NP0, 390pF, +-5%, 50V RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
MT15N391J500CT
|
TME | Capacitor: ceramic, MLCC, 390pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 1000 | 9000 |
|
$0.0034 | Buy Now |
Part Details for MT15N391J500CT
MT15N391J500CT CAD Models
MT15N391J500CT Part Data Attributes
|
MT15N391J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MT15N391J500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MT15N391J500CT
This table gives cross-reference parts and alternative options found for MT15N391J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT15N391J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SCG391JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MT15N391J500CT vs MBASU105SCG391JFNA01 |
MC0402N391J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | SPC Multicomp | MT15N391J500CT vs MC0402N391J500CT |
C1005NP0391JGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | Darfon Corporation | MT15N391J500CT vs C1005NP0391JGT |
CS1005C0G391J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402, | Samwha Electronics | MT15N391J500CT vs CS1005C0G391J500NR |
SH15N391J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MT15N391J500CT vs SH15N391J500CT |
MLASU105SCG391JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MT15N391J500CT vs MLASU105SCG391JFNA01 |
MCASU105SCG391JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MT15N391J500CT vs MCASU105SCG391JFNA01 |
MSASU105SCG391JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MT15N391J500CT vs MSASU105SCG391JFNA01 |
MMASU105SCG391JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MT15N391J500CT vs MMASU105SCG391JFNA18 |
SH15N391J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MT15N391J500CT vs SH15N391J500CG |