Part Details for MT15N0R8A500CT by Walsin Technology Corporation
Overview of MT15N0R8A500CT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT15N0R8A500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-MT15N0R8A500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT Chip Capacitor, Auto AEC-Q200 , 0402 (1005), NP0, 0.8pF, +-0.05pF, 50V RoHS: Compliant | 0 |
|
$0.0210 / $0.1700 | Order Now |
Part Details for MT15N0R8A500CT
MT15N0R8A500CT CAD Models
MT15N0R8A500CT Part Data Attributes
|
MT15N0R8A500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MT15N0R8A500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MT15N0R8A500CT
This table gives cross-reference parts and alternative options found for MT15N0R8A500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT15N0R8A500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GUQ04CG0R8A50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | MT15N0R8A500CT vs GUQ04CG0R8A50NT |
MT15N0R8A500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MT15N0R8A500CT vs MT15N0R8A500CG |
GUQ04CG0R8A50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | MT15N0R8A500CT vs GUQ04CG0R8A50NTD |
C0402HQN500-0R8AGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MT15N0R8A500CT vs C0402HQN500-0R8AGE |
RF0402N0R8A500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | MT15N0R8A500CT vs RF0402N0R8A500CT |