MT130HLR
Marktech Optoelectronics
Description: Visible LED, Transparent

Overview of MT130HLR by Marktech Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MT130HLR by Marktech Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT130HLR by Marktech Optoelectronics

MT130HLR
Marktech Optoelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MARKTECH OPTOELECTRONICS
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Red
Forward Current-Max
0.02 A
Forward Voltage-Max
2.8 V
JESD-609 Code
e0
Lens Type
TRANSPARENT
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Overall Height
8.6 mm
Peak Wavelength
700 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
50 deg
Want to compare parts?
  1. MT130HLR
    Marktech Optoelectronics
    Visible LED, Transparent
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT130HLR by Marktech Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT130HLR by Marktech Optoelectronics

Select Manufacturer
Which Manufacturer of MT130HLR would you like to use for your alert(s)?
  • Please alert me when MT130HLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT130HLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT130HLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT130HLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT130HLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT130HLR by Marktech Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: