Part Details for MT11D0275 by Methode Electronics Inc
Overview of MT11D0275 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT11D0275
MT11D0275 CAD Models
MT11D0275 Part Data Attributes
|
MT11D0275
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MT11D0275
Methode Electronics Inc
RF TNC Connector, Cable Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: BELDEN 9907, VSWR MAX AT 2GHZ | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF TNC CONNECTOR | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | NO | |
VSWR | 1.2 |
Alternate Parts for MT11D0275
This table gives cross-reference parts and alternative options found for MT11D0275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT11D0275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT11P0275 | RF TNC Connector, Cable Mount | Methode Electronics Inc | MT11D0275 vs MT11P0275 |