Part Details for MT100H48H-1.544MHZ by MMD
Overview of MT100H48H-1.544MHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT100H48H-1.544MHZ
MT100H48H-1.544MHZ CAD Models
MT100H48H-1.544MHZ Part Data Attributes
|
MT100H48H-1.544MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
MT100H48H-1.544MHZ
MMD
Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.544 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.2mm x 3.4mm x 1.6mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |