Part Details for MT100-150-03C-POP by Natel Engineering Company
Overview of MT100-150-03C-POP by Natel Engineering Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54406IRTZ | Renesas Electronics Corporation | Stereo Click and Pop Eliminator with Audio Muting | |
ISL54406IRTZ-T | Renesas Electronics Corporation | Stereo Click and Pop Eliminator with Audio Muting | |
ISL54406IRUZ-T | Renesas Electronics Corporation | Stereo Click and Pop Eliminator with Audio Muting |
Part Details for MT100-150-03C-POP
MT100-150-03C-POP CAD Models
MT100-150-03C-POP Part Data Attributes
|
MT100-150-03C-POP
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
MT100-150-03C-POP
Natel Engineering Company
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWERCUBE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 200 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 150 V | |
JESD-30 Code | R-MDMA-P12 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO |