Part Details for MT100-048-05M-NOP by Natel Engineering Company
Overview of MT100-048-05M-NOP by Natel Engineering Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT100-048-05M-NOP
MT100-048-05M-NOP CAD Models
MT100-048-05M-NOP Part Data Attributes
|
MT100-048-05M-NOP
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
MT100-048-05M-NOP
Natel Engineering Company
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWERCUBE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P12 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.025 V | |
Output Voltage-Min | 4.975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | NO |
Alternate Parts for MT100-048-05M-NOP
This table gives cross-reference parts and alternative options found for MT100-048-05M-NOP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT100-048-05M-NOP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HES100ZG-A81H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | MT100-048-05M-NOP vs HES100ZG-A81H |
HES100ZG-AT82V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | MT100-048-05M-NOP vs HES100ZG-AT82V |
HES100ZG-A3V-I | DC-DC Regulated Power Supply Module, 1 Output, 150W | Bel Power Solutions | MT100-048-05M-NOP vs HES100ZG-A3V-I |
VI-LCN0-IVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | MT100-048-05M-NOP vs VI-LCN0-IVH1 |
VE-MC30-EV | DC-DC Regulated Power Supply Module, 1 Output, 150W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | MT100-048-05M-NOP vs VE-MC30-EV |
HBS150ZG-ANT2H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | MT100-048-05M-NOP vs HBS150ZG-ANT2H |
HES050ZG-ANT93H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | MT100-048-05M-NOP vs HES050ZG-ANT93H |
JW150A | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9 | ABB Semiconductors | MT100-048-05M-NOP vs JW150A |
HES150ZG-A2H-I | DC-DC Regulated Power Supply Module, 1 Output, 150W | Bel Power Solutions | MT100-048-05M-NOP vs HES150ZG-A2H-I |
HES100ZG-A9 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | Bel Power Solutions | MT100-048-05M-NOP vs HES100ZG-A9 |