There are no models available for this part yet.
Overview of MT050-024-15I-NOP by Natel Engineering Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MT050-024-15I-NOP by Natel Engineering Company
Part Data Attributes for MT050-024-15I-NOP by Natel Engineering Company
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POWERCUBE
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-MDMA-P12
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
15.075 V
|
Output Voltage-Min
|
14.925 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
METAL
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for MT050-024-15I-NOP
This table gives cross-reference parts and alternative options found for MT050-024-15I-NOP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT050-024-15I-NOP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPD150-024-15-VI-050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | MT050-024-15I-NOP vs LPD150-024-15-VI-050 |
VI-LCW2-MY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | MT050-024-15I-NOP vs VI-LCW2-MY-CC |
V24C15T50G3 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PACKAGE-7 | Vicor Corporation | MT050-024-15I-NOP vs V24C15T50G3 |
VI-LC12-EY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | MT050-024-15I-NOP vs VI-LC12-EY-CC |
DH50S2415CMC | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-6 | ACON Inc | MT050-024-15I-NOP vs DH50S2415CMC |
PQA50-D24-S15-TH | DC-DC Regulated Power Supply Module | CUI Inc | MT050-024-15I-NOP vs PQA50-D24-S15-TH |
MT050-024-15M-NTO | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | MT050-024-15I-NOP vs MT050-024-15M-NTO |
UEI-15/3.3-Q12P-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MT050-024-15I-NOP vs UEI-15/3.3-Q12P-C |
HWE153R3 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Shindengen Electronic Manufacturing Co Ltd | MT050-024-15I-NOP vs HWE153R3 |
MT050-024-15C-NTP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | MT050-024-15I-NOP vs MT050-024-15C-NTP |