Part Details for MSWSSB-020-30 by Cobham Semiconductor Solutions
Overview of MSWSSB-020-30 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MSWSSB-020-30
MSWSSB-020-30 CAD Models
MSWSSB-020-30 Part Data Attributes:
|
MSWSSB-020-30
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
MSWSSB-020-30
Cobham Semiconductor Solutions
200V, SILICON, PIN DIODE, 1.90 X 1.10 MM, ROHS COMPLIANT, PLASTIC, CASE 2012, DFN-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Part Package Code | DFN | |
Package Description | R-PDSO-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-N3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |