Part Details for MSV1400-114-004 by Micrometrics Inc
Overview of MSV1400-114-004 by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for MSV1400-114-004
MSV1400-114-004 CAD Models
MSV1400-114-004 Part Data Attributes
|
MSV1400-114-004
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
MSV1400-114-004
Micrometrics Inc
Variable Capacitance Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Quality Factor-Min | 2200 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES |