Part Details for MSU2958L16-771U by Mosel Vitelic Corporation
Overview of MSU2958L16-771U by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1771USD/NOPB | Texas Instruments | Low-Voltage Synchronous Buck Controller with Precision Enable and No External Compensation 6-WSON -40 to 125 | |
LM1771UMM/NOPB | Texas Instruments | Low-Voltage Synchronous Buck Controller with Precision Enable and No External Compensation 8-VSSOP |
Part Details for MSU2958L16-771U
MSU2958L16-771U CAD Models
MSU2958L16-771U Part Data Attributes
|
MSU2958L16-771U
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
MSU2958L16-771U
Mosel Vitelic Corporation
Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP44, LQFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.55 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |