Part Details for MSTF6N22104F by Mini-Systems Inc (MSI)
Overview of MSTF6N22104F by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSTF6N22104F
MSTF6N22104F CAD Models
MSTF6N22104F Part Data Attributes
|
MSTF6N22104F
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
MSTF6N22104F
Mini-Systems Inc (MSI)
RESISTOR, 0.25W, 1%, 25ppm, 22100000ohm, SURFACE MOUNT, 0606, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Package Description | , 0606 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e4 | |
Manufacturer Series | MSTF6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |