Part Details for MSTF2ST-01300G-F by Mini-Systems Inc (MSI)
Overview of MSTF2ST-01300G-F by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSTF2ST-01300G-F
MSTF2ST-01300G-F CAD Models
MSTF2ST-01300G-F Part Data Attributes
|
MSTF2ST-01300G-F
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
MSTF2ST-01300G-F
Mini-Systems Inc (MSI)
Fixed Resistor, Tantalum Nitride/nickel Chrome, 0.25W, 130ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 0202,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.508 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Technology | TANTALUM NITRIDE/NICKEL CHROME | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |