Part Details for MSTF2AN-75R00BE by Mini-Systems Inc (MSI)
Overview of MSTF2AN-75R00BE by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSTF2AN-75R00BE
MSTF2AN-75R00BE CAD Models
MSTF2AN-75R00BE Part Data Attributes
|
MSTF2AN-75R00BE
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
MSTF2AN-75R00BE
Mini-Systems Inc (MSI)
Fixed Resistor, Thin Film, 0.25W, 75ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.508 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MSTF2AN-75R00BE
This table gives cross-reference parts and alternative options found for MSTF2AN-75R00BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSTF2AN-75R00BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSTF2SN-75R00BE | Fixed Resistor, Thin Film, 0.25W, 75ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0202, | Mini-Systems Inc (MSI) | MSTF2AN-75R00BE vs MSTF2SN-75R00BE |
MSTF2AT-75R00BBE | Fixed Resistor, Thin Film, 0.25W, 75ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0202, | Mini-Systems Inc (MSI) | MSTF2AN-75R00BE vs MSTF2AT-75R00BBE |
MSTF2AN-75R00BB | Fixed Resistor, Thin Film, 0.25W, 75ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0202, | Mini-Systems Inc (MSI) | MSTF2AN-75R00BE vs MSTF2AN-75R00BB |
MSTF2SN-75R00BG | Fixed Resistor, Thin Film, 0.25W, 75ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0202, | Mini-Systems Inc (MSI) | MSTF2AN-75R00BE vs MSTF2SN-75R00BG |
MSTF2AN-75R00QE | Fixed Resistor, Thin Film, 0.25W, 75ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0202, | Mini-Systems Inc (MSI) | MSTF2AN-75R00BE vs MSTF2AN-75R00QE |
MSTF2AN-75R00BG | Fixed Resistor, Thin Film, 0.25W, 75ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0202, | Mini-Systems Inc (MSI) | MSTF2AN-75R00BE vs MSTF2AN-75R00BG |
MSTF2AT-75R00QBE | Fixed Resistor, Thin Film, 0.25W, 75ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0202, | Mini-Systems Inc (MSI) | MSTF2AN-75R00BE vs MSTF2AT-75R00QBE |
MSTF2SN-75R00BGB | Fixed Resistor, Thin Film, 0.25W, 75ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0202, | Mini-Systems Inc (MSI) | MSTF2AN-75R00BE vs MSTF2SN-75R00BGB |
MSTF2AT-75R00QBGB | Fixed Resistor, Thin Film, 0.25W, 75ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0202, | Mini-Systems Inc (MSI) | MSTF2AN-75R00BE vs MSTF2AT-75R00QBGB |