Part Details for MSTC6100 by Amphenol Corporation
Overview of MSTC6100 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSTC6100
MSTC6100 CAD Models
MSTC6100 Part Data Attributes:
|
MSTC6100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MSTC6100
Amphenol Corporation
Fiber Optic ST Connector, 1 Contact(s), Male, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Gender | MALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
Durability | 500 Cycles | |
Insertion Loss | 0.72 dB | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Total Number of Contacts | 1 |