Part Details for MST2.50 by Mersen Electrical Power
Overview of MST2.50 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MST2.50
MST2.50 CAD Models
MST2.50 Part Data Attributes
|
MST2.50
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MST2.50
Mersen Electrical Power
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 4.3 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 49 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK; BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; KTL; MITI; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for MST2.50
This table gives cross-reference parts and alternative options found for MST2.50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MST2.50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.5517 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | MST2.50 vs 0034.5517 |
5VT2.5-RF | Bel Fuse | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | MST2.50 vs 5VT2.5-RF |
MI5T25V2,5 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, | MST2.50 vs MI5T25V2,5 |
067602.5DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Through Hole, | MST2.50 vs 067602.5DRT4 |
MIMRF25V2.5 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Through Hole, | MST2.50 vs MIMRF25V2.5 |
ZH214-025 | Zen Hui Electronics | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, | MST2.50 vs ZH214-025 |
MIMRT25V2.5 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, | MST2.50 vs MIMRT25V2.5 |
0034.1750 | Schurter Electronic Components | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | MST2.50 vs 0034.1750 |
MC000895 | SPC Multicomp | $0.2088 | Electric Fuse, | MST2.50 vs MC000895 |
0220502.5HXP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | MST2.50 vs 0220502.5HXP |