Part Details for MSS7341-333MSD by Coilcraft Inc
Results Overview of MSS7341-333MSD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS7341-333MSD Information
MSS7341-333MSD by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-103MXD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Part Details for MSS7341-333MSD
MSS7341-333MSD CAD Models
MSS7341-333MSD Part Data Attributes
|
MSS7341-333MSD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS7341-333MSD
Coilcraft Inc
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2929 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.124 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.1 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.95 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead - Gold - with Nickel barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MSS7341-333MSD
This table gives cross-reference parts and alternative options found for MSS7341-333MSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS7341-333MSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSS7341-333MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | MSS7341-333MSD vs MSS7341-333MTB |
MSS7341-333MLD | Coilcraft Inc | $1.7884 | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | MSS7341-333MSD vs MSS7341-333MLD |
MSS7341-333MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | MSS7341-333MSD vs MSS7341-333MTD |
MSS7341-333MLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | MSS7341-333MSD vs MSS7341-333MLB |