Part Details for MSS6132T-123MLC by Coilcraft Inc
Overview of MSS6132T-123MLC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for MSS6132T-123MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS6132T-123MLC-ND
|
DigiKey | FIXED IND 12UH 2.35A 79MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40 In Stock |
|
$0.8370 / $2.0800 | Buy Now |
DISTI #
994-MSS6132T-123MLC
|
Mouser Electronics | Power Inductors - SMD 12uH Shld 20% 2.35A 79mOhms RoHS: Compliant | 0 |
|
$0.8370 / $2.0800 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 95 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 76 |
|
$0.7500 / $1.5000 | Buy Now | |
|
Coilcraft Direct | Power Inductor, shielded, ferrite core, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 50 |
|
$0.4100 / $1.6600 | Buy Now |
Part Details for MSS6132T-123MLC
MSS6132T-123MLC CAD Models
MSS6132T-123MLC Part Data Attributes
|
MSS6132T-123MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS6132T-123MLC
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2424 | |
Core Material | FERRITE | |
DC Resistance | 0.079 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.85 mm | |
Package Length | 6.1 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.35 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 33 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MSS6132T-123MLC
This table gives cross-reference parts and alternative options found for MSS6132T-123MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS6132T-123MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS6132T-123MSB | General Purpose Inductor, | Coilcraft Inc | MSS6132T-123MLC vs MSS6132T-123MSB |
MSS6132T-123MSD | General Purpose Inductor, | Coilcraft Inc | MSS6132T-123MLC vs MSS6132T-123MSD |
MSS6132T-123MLB | General Purpose Inductor, | Coilcraft Inc | MSS6132T-123MLC vs MSS6132T-123MLB |
MSS6132T-123MSC | General Purpose Inductor, | Coilcraft Inc | MSS6132T-123MLC vs MSS6132T-123MSC |
MSS6132T-123MLD | General Purpose Inductor, | Coilcraft Inc | MSS6132T-123MLC vs MSS6132T-123MLD |
MSS6132T-123MTD | General Purpose Inductor, | Coilcraft Inc | MSS6132T-123MLC vs MSS6132T-123MTD |