Part Details for MSS50-048-C15 by MACOM
Overview of MSS50-048-C15 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSS50-048-C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSS50-048-C15-ND
|
DigiKey | COM SCHOTTKY-CHIP, C15 Min Qty: 100 Lead time: 10 Weeks Container: Tray |
200 In Stock |
|
$7.6837 / $9.4168 | Buy Now |
DISTI #
937-MSS50-048-C15
|
Mouser Electronics | Schottky Diodes & Rectifiers Com Schottky-Chip, C15 RoHS: Compliant | 0 |
|
$7.6800 / $9.4100 | Order Now |
Part Details for MSS50-048-C15
MSS50-048-C15 CAD Models
MSS50-048-C15 Part Data Attributes
|
MSS50-048-C15
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSS50-048-C15
MACOM
Mixer Diode, High Barrier, Millimeter Wave Band, Silicon, CASE C15, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CASE C15, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Date Of Intro | 1992-02-01 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
JESD-30 Code | S-XUUC-N5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Frequency-Max | 190 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | HIGH BARRIER |