There are no models available for this part yet.
Overview of MSS4020-104MLB by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD |
CAD Models for MSS4020-104MLB by Coilcraft Inc
Part Data Attributes for MSS4020-104MLB by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
1616
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
1616
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
2.1 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
0.36 A
|
Self Resonance Frequency
|
15 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for MSS4020-104MLB
This table gives cross-reference parts and alternative options found for MSS4020-104MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS4020-104MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS4020-104MSD | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, | Coilcraft Inc | MSS4020-104MLB vs MSS4020-104MSD |
MSS4020-104MSB | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, | Coilcraft Inc | MSS4020-104MLB vs MSS4020-104MSB |
MSS4020-104MLD | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | Coilcraft Inc | MSS4020-104MLB vs MSS4020-104MLD |
MSS4020-104MTB | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | Coilcraft Inc | MSS4020-104MLB vs MSS4020-104MTB |
Related Parts for MSS4020-104MLB
-
MSS1038-183MLBFixed Inductors
-
744272251Data Line Filters
-
FX11A-100S-SVHeaders and Edge Type Connectors
-
XC5VFX70T-2FFG1136CField Programmable Gate Arrays
-
PTH08T260WADPower Supply Modules
-
REF3025AIDBZTVoltage References
-
XC2C128-6VQG100CProgrammable Logic Devices
-
AD8000YRDZ-REELAudio/Video Amplifiers
-
CRD16CM0SBRotary Switches