Part Details for MSS40-148-B10B by MACOM
Overview of MSS40-148-B10B by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD |
Price & Stock for MSS40-148-B10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSS40-148-B10B-ND
|
DigiKey | SCHOTTKY DIODE,BEAMLEAD, B10B Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
937-MSS40-148-B10B
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode,Beamlead, B10B RoHS: Compliant | 0 |
|
$11.6700 / $13.1100 | Order Now |
DISTI #
MSS40-148-B10B
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 200 |
|
$5.5400 | Buy Now |
DISTI #
C1S500500068040
|
Chip1Stop | Unclassified RoHS: Compliant | 200 |
|
$11.2000 / $11.3000 | Buy Now |
Part Details for MSS40-148-B10B
MSS40-148-B10B CAD Models
MSS40-148-B10B Part Data Attributes
|
MSS40-148-B10B
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSS40-148-B10B
MACOM
Mixer Diode, Medium Barrier, Millimeter Wave Band, Silicon, CASE B10B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CASE B10B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | MILLIMETER WAVE BAND | |
JESD-30 Code | R-CDMW-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | MEDIUM BARRIER |