Part Details for MSS30,PCR46-B47 by Cobham Semiconductor Solutions
Overview of MSS30,PCR46-B47 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MSS30,PCR46-B47
MSS30,PCR46-B47 CAD Models
MSS30,PCR46-B47 Part Data Attributes
|
MSS30,PCR46-B47
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
MSS30,PCR46-B47
Cobham Semiconductor Solutions
SILICON, MIXER DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Package Description | R-XDMW-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | CROSSOVER RING, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-XDMW-F4 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |