Datasheets
MSS20,140-B10D by:

SILICON, ZERO BARRIER SCHOTTKY, KA BAND, MIXER DIODE, CASE B10D, 2 PIN

Part Details for MSS20,140-B10D by Cobham Semiconductor Solutions

Overview of MSS20,140-B10D by Cobham Semiconductor Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MSS20,140-B10D

MSS20,140-B10D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSS20,140-B10D Part Data Attributes

MSS20,140-B10D Cobham Semiconductor Solutions
Buy Now Datasheet
Compare Parts:
MSS20,140-B10D Cobham Semiconductor Solutions SILICON, ZERO BARRIER SCHOTTKY, KA BAND, MIXER DIODE, CASE B10D, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer AEROFLEX/METELICS INC
Package Description R-XDMW-F2
Pin Count 2
Manufacturer Package Code CASE B10D
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.60
Additional Feature LOW NOISE
Configuration SINGLE
Diode Capacitance-Max 0.08 pF
Diode Element Material SILICON
Diode Type MIXER DIODE
Frequency Band KA BAND
Impedance-Max 2000 Ω
Impedance-Min 1000 Ω
JESD-30 Code R-XDMW-F2
Number of Elements 1
Number of Terminals 2
Operating Frequency-Max 40 GHz
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROWAVE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Pulsed Input Power-Max 0.1 W
Qualification Status Not Qualified
Surface Mount YES
Tangential Signal Sensitivity-Min 58 dBm
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type of Schottky Barrier ZERO BARRIER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSS20,140-B10D by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSS20,140-B10D by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of MSS20,140-B10D would you like to use for your alert(s)?
  • Please alert me when MSS20,140-B10D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSS20,140-B10D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSS20,140-B10D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSS20,140-B10D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSS20,140-B10D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSS20,140-B10D by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: