Part Details for MSS20,055-C15 by Cobham PLC
Overview of MSS20,055-C15 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSS20,055-C15
MSS20,055-C15 CAD Models
MSS20,055-C15 Part Data Attributes
|
MSS20,055-C15
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
MSS20,055-C15
Cobham PLC
Mixer Diode, Zero Barrier, C Band, 6000ohm Z(V) Max, Silicon, CASE C15, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | S-XUUC-N5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
Impedance-Max | 6000 Ω | |
Impedance-Min | 2000 Ω | |
JESD-30 Code | S-XUUC-N5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Frequency-Max | 8 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pulsed Input Power-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | 59 dBm | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | ZERO BARRIER |