Part Details for MSS20,046-H27 by Cobham Semiconductor Solutions
Overview of MSS20,046-H27 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for MSS20,046-H27
MSS20,046-H27 CAD Models
MSS20,046-H27 Part Data Attributes:
|
MSS20,046-H27
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
MSS20,046-H27
Cobham Semiconductor Solutions
SILICON, ZERO BARRIER SCHOTTKY, KU BAND, MIXER DIODE, HERMETIC SEALED, CASE H27, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Package Description | S-XDMW-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE H27 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.22 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | KU BAND | |
Impedance-Max | 2000 Ω | |
Impedance-Min | 1000 Ω | |
JESD-30 Code | S-XDMW-F2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | 58 dBm | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Type of Schottky Barrier | ZERO BARRIER |