Datasheets
MSS1278T-683MLD by: Coilcraft Inc

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT

Part Details for MSS1278T-683MLD by Coilcraft Inc

Overview of MSS1278T-683MLD by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MSS1278T-683MLD Coilcraft Inc General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
MSS1278T-102NLB Coilcraft Inc General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
MSS1278T-124KLB Coilcraft Inc General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT

Price & Stock for MSS1278T-683MLD

Part # Distributor Description Stock Price Buy
DISTI # 994-MSS1278T-683MLD
Mouser Electronics Power Inductors - SMD 68uH Shld 20% 2.6A 101.5mOhm AECQ2 RoHS: Compliant 652
  • 1 $3.3000
  • 250 $2.2200
  • 500 $1.3400
  • 1,000 $1.2600
$1.2600 / $3.3000 Buy Now
Bristol Electronics   340
RFQ
Quest Components GENERAL PURPOSE INDUCTOR, 68UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4747 272
  • 1 $2.2800
  • 121 $1.1400
  • 264 $1.0545
$1.0545 / $2.2800 Buy Now
Coilcraft Direct Power inductor, high temp, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 5392
  • 1 $2.7400
  • 250 $1.7800
  • 500 $1.0800
  • 1,000 $0.8400
  • 2,500 $0.7200
  • 5,000 $0.6500
$0.6500 / $2.7400 Buy Now

Part Details for MSS1278T-683MLD

MSS1278T-683MLD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSS1278T-683MLD Part Data Attributes

MSS1278T-683MLD Coilcraft Inc
Buy Now Datasheet
Compare Parts:
MSS1278T-683MLD Coilcraft Inc General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description 4747
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 4747
Construction Rectangular
Core Material FERRITE
DC Resistance 0.1015 Ω
Inductance-Nom (L) 68 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 7.8 mm
Package Length 12 mm
Package Style SMT
Package Width 12 mm
Packing Method TR, Embossed Plastic, 13 Inch
Rated Current-Max 2.6 A
Reference Standard AEC-Q200
Self Resonance Frequency 6.5 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20%

Alternate Parts for MSS1278T-683MLD

This table gives cross-reference parts and alternative options found for MSS1278T-683MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1278T-683MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSS1278T-683MTB General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT Coilcraft Inc MSS1278T-683MLD vs MSS1278T-683MTB
MSS1278T-683MLB General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT Coilcraft Inc MSS1278T-683MLD vs MSS1278T-683MLB
MSS1278T-683MSB General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, Coilcraft Inc MSS1278T-683MLD vs MSS1278T-683MSB
MSS1278T-683MTD General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT Coilcraft Inc MSS1278T-683MLD vs MSS1278T-683MTD

MSS1278T-683MLD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSS1278T-683MLD by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSS1278T-683MLD by Coilcraft Inc

Select Manufacturer
Which Manufacturer of MSS1278T-683MLD would you like to use for your alert(s)?
  • Please alert me when MSS1278T-683MLD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSS1278T-683MLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSS1278T-683MLD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSS1278T-683MLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSS1278T-683MLD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSS1278T-683MLD by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: