Part Details for MSS1260T-822MLD by Coilcraft Inc
Overview of MSS1260T-822MLD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260T-822MLD | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1260T-105KLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1260T-154KLB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for MSS1260T-822MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MSS1260T-822MLD
|
Mouser Electronics | Power Inductors - SMD 82uH Shld 20% 4.8A 20mOhms AECQ2 RoHS: Compliant | 0 |
|
$1.7900 / $1.9300 | Order Now |
|
Coilcraft Direct | Power inductor, high temp, 10/20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 638 |
|
$0.6400 / $2.6800 | Buy Now |
Part Details for MSS1260T-822MLD
MSS1260T-822MLD CAD Models
MSS1260T-822MLD Part Data Attributes
|
MSS1260T-822MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1260T-822MLD
Coilcraft Inc
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4848 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MSS1260T-822MLD
This table gives cross-reference parts and alternative options found for MSS1260T-822MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1260T-822MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS1260T-822MTB | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | Coilcraft Inc | MSS1260T-822MLD vs MSS1260T-822MTB |
MSS1260T-822MTD | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | Coilcraft Inc | MSS1260T-822MLD vs MSS1260T-822MTD |
MSS1260T-822MSB | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, | Coilcraft Inc | MSS1260T-822MLD vs MSS1260T-822MSB |
MSS1260T-822MSD | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, | Coilcraft Inc | MSS1260T-822MLD vs MSS1260T-822MSD |