-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260T-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1260-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1260-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-MSS1260-473MLD-ND
|
DigiKey | FIXED IND 47UH 2.5A 82MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7782 In Stock |
|
$1.1000 / $2.7900 | Buy Now |
DISTI #
994-MSS1260-473MLD
|
Mouser Electronics | Power Inductors - SMD 47uH Shld 20% 2.5A 82mOhms AECQ2 RoHS: Compliant | 7775 |
|
$1.1800 / $2.8500 | Buy Now |
|
Bristol Electronics | 1823 |
|
RFQ | ||
|
Bristol Electronics | 227 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 180 |
|
$0.4800 / $1.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 75 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4747 | 1458 |
|
$0.7219 / $2.0625 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4747 | 173 |
|
$1.0313 / $2.0625 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4747 | 144 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 47UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4747 | 60 |
|
$0.6000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS1260-473MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1260-473MLD
Coilcraft Inc
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.082 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MSS1260-473MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1260-473MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSS1260-473MLB | Coilcraft Inc | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | MSS1260-473MLD vs MSS1260-473MLB |
MSS1260-473MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP | MSS1260-473MLD vs MSS1260-473MSB |