-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, Ferrite-Core, 4848
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSS1210-683MED by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-683MED | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 4848 | |
MSS1210-105KED | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 4747 | |
MSS1210-155KED | Coilcraft Inc | General Purpose Inductor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2288336RL
|
Farnell | INDUCTOR, 68UH, 4.3A, 20%, PWR, 4.5MHZ RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 1450 |
|
$2.6718 / $3.0378 | Buy Now |
DISTI #
2288336
|
Farnell | INDUCTOR, 68UH, 4.3A, 20%, PWR, 4.5MHZ RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1450 |
|
$2.6718 / $4.4896 | Buy Now |
DISTI #
2457-MSS1210-683MED-ND
|
DigiKey | FIXED IND 68UH 2.8A 80MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4060 In Stock |
|
$2.6500 / $3.9800 | Buy Now |
DISTI #
994-MSS1210-683MED
|
Mouser Electronics | Power Inductors - SMD 68uH Shld 20% 4.3A 84mOhms AECQ2 RoHS: Compliant | 13048 |
|
$2.5500 / $4.0600 | Buy Now |
|
Bristol Electronics | 577 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 5075 |
|
$0.7800 / $3.1800 | Buy Now |
|
Win Source Electronics | 5463 |
|
$0.7465 / $1.1196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSS1210-683MED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS1210-683MED
Coilcraft Inc
General Purpose Inductor, 68uH, 20%, Ferrite-Core, 4848
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4747 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MSS1210-683MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1210-683MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSS1210-683MQB | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 4848 | MSS1210-683MED vs MSS1210-683MQB |
MSS1210-683MQD | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747, HALOGEN FREE AND ROHS COMPLIANT | MSS1210-683MED vs MSS1210-683MQD |
MSS1210-683MEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, CHIP, 4848, HALOGEN FREE AND ROHS COMPLIANT | MSS1210-683MED vs MSS1210-683MEB |
MSS1210-683MPD | Coilcraft Inc | Check for Price | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 4848 | MSS1210-683MED vs MSS1210-683MPD |