MSS1210-565KED
Coilcraft Inc
Description: General Purpose Inductor

Overview of MSS1210-565KED by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MSS1210-565KED Coilcraft Inc General Purpose Inductor
MSS1210-105KED Coilcraft Inc General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 4747
MSS1210-155KED Coilcraft Inc General Purpose Inductor

Price & Stock for MSS1210-565KED by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2457-MSS1210-565KED-ND
DigiKey FIXED IND 5.6MH 380MA 4.37OHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 811
In Stock
  • 1 $3.9800
  • 300 $2.6500
$2.6500 / $3.9800 Buy Now
DISTI # 994-MSS1210-565KED
Mouser Electronics Power Inductors - SMD 5600uH Shld 10% 0.48A 4.72ohms AECQ2 RoHS: Compliant 300
  • 1 $3.7400
  • 300 $2.6300
  • 600 $1.8300
  • 900 $1.7100
$1.7100 / $3.7400 Buy Now
Coilcraft Direct Power inductor, shielded, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 1014
  • 1 $3.1800
  • 300 $2.1200
  • 600 $1.2800
  • 1,200 $1.0000
  • 2,400 $0.8500
  • 4,800 $0.7800
$0.7800 / $3.1800 Buy Now
DISTI # SMC-MSS1210-565KED
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1500
RFQ

CAD Models for MSS1210-565KED by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSS1210-565KED by Coilcraft Inc

MSS1210-565KED
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
4747
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
4747
Construction
Rectangular
Core Material
Ferrite
DC Resistance
4.37 Ω
Inductance-Nom (L)
5600 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
10 mm
Package Length
12 mm
Package Style
SMT
Package Width
12 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
0.38 A
Reference Standard
AEC-Q200
Self Resonance Frequency
0.45 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. MSS1210-565KED
    Coilcraft Inc
    General Purpose Inductor
    VS

Alternate Parts for MSS1210-565KED

This table gives cross-reference parts and alternative options found for MSS1210-565KED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1210-565KED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSS1210-565KQD General Purpose Inductor Coilcraft Inc MSS1210-565KED vs MSS1210-565KQD
MSS1210-565KQB General Purpose Inductor Coilcraft Inc MSS1210-565KED vs MSS1210-565KQB

Related Parts for MSS1210-565KED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSS1210-565KED by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSS1210-565KED by Coilcraft Inc

Select Manufacturer
Which Manufacturer of MSS1210-565KED would you like to use for your alert(s)?
  • Please alert me when MSS1210-565KED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSS1210-565KED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSS1210-565KED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSS1210-565KED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSS1210-565KED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSS1210-565KED by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: