Part Details for MSS1200G by TE Connectivity
Overview of MSS1200G by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSS1200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant |
2 In Stock |
|
$3.0800 / $12.6500 | Buy Now |
|
Master Electronics | Switch Slide SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant |
2 In Stock |
|
$3.0800 / $12.6500 | Buy Now |