MSS1038T-223MLD
Coilcraft Inc
Description: General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT

Overview of MSS1038T-223MLD by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MSS1038T-394KLB Coilcraft Inc General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT
MSS1038T-103NLC Coilcraft Inc General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT
MSS1038T-124KLC Coilcraft Inc General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT

CAD Models for MSS1038T-223MLD by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSS1038T-223MLD by Coilcraft Inc

MSS1038T-223MLD
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
3940-15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4039
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.073 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.8 mm
Package Length
10.2 mm
Package Style
SMT
Package Width
10 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
2.85 A
Reference Standard
AEC-Q200
Self Resonance Frequency
15 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. MSS1038T-223MLD
    Coilcraft Inc
    General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT
    VS

Alternate Parts for MSS1038T-223MLD

This table gives cross-reference parts and alternative options found for MSS1038T-223MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS1038T-223MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSS1038T-223MTB General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT Coilcraft Inc MSS1038T-223MLD vs MSS1038T-223MTB
MSS1038T-223MTD General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT Coilcraft Inc MSS1038T-223MLD vs MSS1038T-223MTD
MSS1038T-223MLC General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT Coilcraft Inc MSS1038T-223MLD vs MSS1038T-223MLC
MSS1038T-223MSD General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 3940-15 Coilcraft Inc MSS1038T-223MLD vs MSS1038T-223MSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSS1038T-223MLD by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSS1038T-223MLD by Coilcraft Inc

Select Manufacturer
Which Manufacturer of MSS1038T-223MLD would you like to use for your alert(s)?
  • Please alert me when MSS1038T-223MLD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSS1038T-223MLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSS1038T-223MLD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSS1038T-223MLD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSS1038T-223MLD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSS1038T-223MLD by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: