There are no models available for this part yet.
Overview of MSS-PR-PC(40) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MSS-PR-PC(40) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK8109
|
Newark | Ultra Small Push-On Type Connectors |Hirose(Hrs) MSS-PR-PC(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7600 / $16.7200 | Buy Now | |
DISTI #
H122832-ND
|
DigiKey | CONN MSS PLUG STR 50 OHM PCB Min Qty: 20 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$13.6490 | Buy Now | |
DISTI #
MSS-PR-PC(40)
|
Avnet Americas | Connector RF Coaxial Plug 0Hz to 1GHz 50Ohm Solder Straight Through Hole Gold - Bag (Alt: MSS-PR-PC(40)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$10.4500 / $12.1220 | Buy Now | |
DISTI #
798-MSS-PR-PC40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$10.8000 / $16.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$10.2000 | Buy Now | ||
DISTI #
HIRMSS-PR-PC(40)
|
Heilind Electronics | 319-0038-2-40 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Ultra Small Push-On Type Connectors RoHS: Compliant | 0 |
|
$9.8400 / $14.4100 | Buy Now | ||
DISTI #
000000000005534431
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$10.5000 / $13.9000 | Buy Now |
CAD Models for MSS-PR-PC(40) by Hirose Electric Co Ltd
Part Data Attributes for MSS-PR-PC(40) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
JESD-609 Code
|
e4
|
Want to compare parts?
-
Hirose Electric Co LtdPush-on lock system, Miniature coaxial connectors; HRS No: 319-0038-2 40; Connector Type: Board mounting; Contact Gender: Male; PCB Mount Type: Through-hole; Impedance (ohm): 50; Frequency Range (GHz): 0 to 0.5; VSWR (Max): 1.2; Mating/Unmating Cycles: 3000; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -55 to 85; Generic Name: MSS; General Description: Plug receptacle; Push-pull lockVS
-