Part Details for MSS-60841-E45 by Cobham Semiconductor Solutions
Overview of MSS-60841-E45 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSS-60841-E45
MSS-60841-E45 CAD Models
MSS-60841-E45 Part Data Attributes
|
MSS-60841-E45
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
MSS-60841-E45
Cobham Semiconductor Solutions
SILICON, EXTRA HIGH BARRIER SCHOTTKY, MIXER DIODE, CERAMIC PLASTIC, BEAM LEAD PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Package Description | CERAMIC PLASTIC, BEAM LEAD PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Additional Feature | STATIC SENSITIVE, TIGHT BATCH MATCHING AVAILABLE | |
Breakdown Voltage-Min | 6 V | |
Configuration | RING, 8 ELEMENTS | |
Diode Capacitance-Max | 0.17 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | S-PXMW-F4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 8 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | EXTRA HIGH BARRIER |
Alternate Parts for MSS-60841-E45
This table gives cross-reference parts and alternative options found for MSS-60841-E45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS-60841-E45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS60-841-E45 | Mixer Diode, High Barrier, Silicon, CERAMIC, CASE E45, 4 PIN | MACOM | MSS-60841-E45 vs MSS60-841-E45 |