MSS-40448-E45
Description: SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE

Overview of MSS-40448-E45 by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
86840-448HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 48 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail.
77317-404-48LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 48 Positions ,2.54mm (0.100in) Pitch,

CAD Models for MSS-40448-E45 by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSS-40448-E45 by Cobham Semiconductor Solutions

MSS-40448-E45
Cobham Semiconductor Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AEROFLEX/METELICS INC
Reach Compliance Code
unknown
Additional Feature
TIGHT BATCH MATCHING, HIGH RELIABILITY, STATIC SENSITIVE
Configuration
RING, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Forward Voltage-Max (VF)
0.4 V
Frequency Band
S BAND
JESD-30 Code
S-CXMW-F4
JESD-609 Code
e4
Moisture Sensitivity Level
NOT SPECIFIED
Noise Figure-Max
6 dB
Number of Elements
4
Number of Terminals
4
Operating Temperature-Max
150 °C
Output Current-Max
0.00001 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
MICROWAVE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
3 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
GOLD
Terminal Form
FLAT
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type of Schottky Barrier
MEDIUM BARRIER
Want to compare parts?
  1. MSS-40448-E45
    Cobham Semiconductor Solutions
    SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSS-40448-E45 by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSS-40448-E45 by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of MSS-40448-E45 would you like to use for your alert(s)?
  • Please alert me when MSS-40448-E45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSS-40448-E45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSS-40448-E45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSS-40448-E45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSS-40448-E45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSS-40448-E45 by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: