Part Details for MSS-40,455-H40 by MACOM
Overview of MSS-40,455-H40 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSS-40,455-H40
MSS-40,455-H40 CAD Models
MSS-40,455-H40 Part Data Attributes
|
MSS-40,455-H40
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSS-40,455-H40
MACOM
Mixer Diode, Medium Barrier, 6.5dB Noise Figure, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | S-CQMW-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | RING, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | S-CQMW-F4 | |
JESD-609 Code | e4 | |
Noise Figure-Max | 6.5 dB | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Type of Schottky Barrier | MEDIUM BARRIER |
Alternate Parts for MSS-40,455-H40
This table gives cross-reference parts and alternative options found for MSS-40,455-H40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS-40,455-H40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS-40455-H40 | SILICON, MEDIUM BARRIER SCHOTTKY, S BAND, MIXER DIODE | Cobham Semiconductor Solutions | MSS-40,455-H40 vs MSS-40455-H40 |