Part Details for MSRX-1823 by MACOM
Overview of MSRX-1823 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1823CD/B | Rochester Electronics LLC | Replacement for Intersil part number CDP1823D3. Buy from authorized manufacturer Rochester Electronics. | |
MSS5131-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, Ferrite-Core, 2929, |
Part Details for MSRX-1823
MSRX-1823 CAD Models
MSRX-1823 Part Data Attributes
|
MSRX-1823
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSRX-1823
MACOM
Down Converter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CELERITEK INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Down Conversion Gain-Min | 26 dB | |
IF Frequency-Max | 2700 MHz | |
IF Frequency-Min | 1800 MHz | |
LO Tunable | YES | |
RF Input Frequency-Max | 23600 MHz | |
RF Input Frequency-Min | 17700 MHz | |
RF/Microwave Device Type | DOWN CONVERTER |