MSR-2031-7AG4-T
Cristek Interconnects Inc
Description: D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug,

Overview of MSR-2031-7AG4-T by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72031L50DM Renesas Electronics Corporation 2K X 9 HALF FULL FLAG
72031L35J Renesas Electronics Corporation 2K X 9 HALF FULL FLAG
72031L35J8 Renesas Electronics Corporation 2K X 9 HALF FULL FLAG

CAD Models for MSR-2031-7AG4-T by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSR-2031-7AG4-T by Cristek Interconnects Inc

MSR-2031-7AG4-T
Cristek Interconnects Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.31 inch
Body Depth
0.4 inch
Body Length
1.337 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
THREADED INSERT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Rated Current (Signal)
3 A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
E
Terminal Pitch
0.075 mm
Termination Type
SOLDER
Total Number of Contacts
31
Want to compare parts?
  1. MSR-2031-7AG4-T
    Cristek Interconnects Inc
    D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSR-2031-7AG4-T by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSR-2031-7AG4-T by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of MSR-2031-7AG4-T would you like to use for your alert(s)?
  • Please alert me when MSR-2031-7AG4-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSR-2031-7AG4-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSR-2031-7AG4-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSR-2031-7AG4-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSR-2031-7AG4-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSR-2031-7AG4-T by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: