Diodes
MSPUPTB17TR7
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2

Overview of MSPUPTB17TR7 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for MSPUPTB17TR7 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSPUPTB17TR7 by Microsemi Corporation

MSPUPTB17TR7
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-216AA
Package Description
R-PDSO-G1
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW LEAKAGE CURRENT
Breakdown Voltage-Min
19 V
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
R-PDSO-G1
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
150 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
17 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MSPUPTB17TR7
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2
    VS

Alternate Parts for MSPUPTB17TR7

This table gives cross-reference parts and alternative options found for MSPUPTB17TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPUPTB17TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPTB17E3/TR13 Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MSPUPTB17TR7 vs UPTB17E3/TR13
MVUPTB17 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MVUPTB17
MVUPTB17TR13 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MVUPTB17TR13
MQUPTB17E3/TR7 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MQUPTB17E3/TR7
MSPUPTB17TR13E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MSPUPTB17TR13E3
MSPUPTB17TR7E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MSPUPTB17TR7E3
MSPUPTB17TR13 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MSPUPTB17TR13
MQUPTB17E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MQUPTB17E3
MSPUPTB17E3/TR7 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MSPUPTB17E3/TR7
MSPUPTB17E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MSPUPTB17E3
Part Number Description Manufacturer Compare
MSPUPTB17TR13E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MSPUPTB17TR13E3
MQUPTB17 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MQUPTB17
MQUPTB17E3/TR7 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MQUPTB17E3/TR7
MSPUPTB17TR7E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MSPUPTB17TR7E3
MVUPTB17E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MVUPTB17E3
MXUPTB17E3 Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MSPUPTB17TR7 vs MXUPTB17E3
MQUPTB17TR13E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MQUPTB17TR13E3
MUPTB17E3 Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA Microchip Technology Inc MSPUPTB17TR7 vs MUPTB17E3
MXUPTB17E3/TR7 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MXUPTB17E3/TR7
MQUPTB17E3 Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 Microsemi Corporation MSPUPTB17TR7 vs MQUPTB17E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPUPTB17TR7 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPUPTB17TR7 by Microsemi Corporation

  • Please alert me when MSPUPTB17TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSPUPTB17TR7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPUPTB17TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSPUPTB17TR7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPUPTB17TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPUPTB17TR7 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: