Part Details for MSPSMLG33C by Microsemi Corporation
Overview of MSPSMLG33C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMLG33C
MSPSMLG33C CAD Models
MSPSMLG33C Part Data Attributes
|
MSPSMLG33C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMLG33C
Microsemi Corporation
Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 44.9 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 40.8 V | |
Clamping Voltage-Max | 59 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MSPSMLG33C
This table gives cross-reference parts and alternative options found for MSPSMLG33C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMLG33C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMLG33CE3 | Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG33C vs MXSMLG33CE3 |
MXSMLG33C | Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG33C vs MXSMLG33C |
MASMLG33CTR | Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG33C vs MASMLG33CTR |
MQSMLG33CTR | Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG33C vs MQSMLG33CTR |
SMLG33CE3 | Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG33C vs SMLG33CE3 |
MQSMLG33CE3 | Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG33C vs MQSMLG33CE3 |
MSPSMLG33CTR | Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MSPSMLG33C vs MSPSMLG33CTR |
SMLG33CTRE3 | Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional, | Microsemi Corporation | MSPSMLG33C vs SMLG33CTRE3 |
MQSMLG33CE3TR | Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG33C vs MQSMLG33CE3TR |
MVSMLG33CTR | Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLG33C vs MVSMLG33CTR |